Part Details for 3M SCOTCH 8915 36MM by 3M
Overview of 3M SCOTCH 8915 36MM by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M SCOTCH 8915 36MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCOTCH-8915-36-55
|
TME | Tape: fixing, W: 36mm, L: 55m, Thk: 0.15mm, synthetic rubber, 3% Min Qty: 1 | 3 |
|
$17.2100 / $18.4400 | Buy Now |