Part Details for 3M5-N0.5-EI by Advanced Energy Industries Inc
Overview of 3M5-N0.5-EI by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M5-N0.5-EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-3M5-N0.5-EI-ND
|
DigiKey | M-SERIES DC TO HVDC CONVERTER, S Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$444.5300 | Buy Now |
DISTI #
3M5-N0.5-EI
|
Avnet Americas | Module DC-DC 1-OUT 0V to 3000V 0.167mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 3M5-N0.5-EI) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$377.2252 / $419.7711 | Buy Now |
DISTI #
324-3M5-N0.5-EI
|
Mouser Electronics | Non-Isolated DC/DC Converters M-Series DC to HVDC Converter, Single output (Unipolar), +5V Input, -3,000V HVout, 0.5W, Thru-hole mount, Regulated, Enhanced Interface | 0 |
|
$432.1500 / $444.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$396.1200 / $419.2600 | Buy Now | |
DISTI #
3M5-N0.5-EI
|
Avnet Americas | Module DC-DC 1-OUT 0V to 3000V 0.167mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 3M5-N0.5-EI) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$377.2252 / $419.7711 | Buy Now |