Part Details for 3NA7830-7 (ALTERNATE: 3NA7830-7) by Siemens
Overview of 3NA7830-7 (ALTERNATE: 3NA7830-7) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NA7830-7 (ALTERNATE: 3NA7830-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71137997
|
RS | Fuse, Lv Hrc, Size 00, 100A, Ac 500V | Siemens 3NA7830-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$12.6500 | Buy Now |