Part Details for 3NE8022-1 (ALTERNATE: 3NE8022-1) by Siemens
Overview of 3NE8022-1 (ALTERNATE: 3NE8022-1) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NE8022-1 (ALTERNATE: 3NE8022-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70382367
|
RS | 125A 00 Hls Centred Tag Fuse, Ar, 690 V Ac | Siemens 3NE8022-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$103.4100 / $129.2700 | Buy Now |