Part Details for 3P18U3/30 by Altech Corporation
Overview of 3P18U3/30 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P18U3/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7116
|
Newark | Busbar,3 Phase,18Sqmm,pin Type |Altech 3P18U3/30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4600 / $63.8900 | Buy Now |
DISTI #
3P18U3/30-ND
|
DigiKey | BUSBAR3 PHASE18SQMMPIN TYPE 30 L Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5100 | Buy Now |
DISTI #
845-3P18U3/30
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$49.2100 / $60.6600 | Order Now |
DISTI #
71146492
|
RS | Busbar, 3-Phase, Std. Spacing, 18 mm for 80A, 30 Pins, 527.8 mm, UL508 | Altech Corp 3P18U3/30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1900 / $61.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.5800 | Buy Now |
|
Onlinecomponents.com | Bus Bar - 3 Pole - 30 Pin - 80A - 18Sqmm - For Use With Miniature Molded Circuit Breakers - Press Fit. RoHS: Compliant |
5 In Stock |
|
$42.0600 / $54.7400 | Buy Now |
|
Master Electronics | Bus Bar - 3 Pole - 30 Pin - 80A - 18Sqmm - For Use With Miniature Molded Circuit Breakers - Press Fit. RoHS: Compliant |
5 In Stock |
|
$42.0600 / $54.7400 | Buy Now |
DISTI #
10104846
|
TestEquity LLC | Altech 3P18U3/30 Busbar, 18mm2/80A, 30 Lugs, 3 Phase Series | 0 |
|
$62.3700 | Buy Now |