Part Details for 3P25U3S/57 by Altech Corporation
Overview of 3P25U3S/57 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P25U3S/57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7251
|
Newark | Busbar,3 Phase+1Pole,25Sqmm, |Altech 3P25U3S/57 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.1400 / $153.8000 | Buy Now |
DISTI #
3P25U3S/57-ND
|
DigiKey | BUSBAR3 PHASE+1P25SQMM PIN TYPE5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.8200 | Buy Now |
DISTI #
845-3P25U3S57
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase+1pole,25sqmm, | 0 |
|
$123.1400 / $141.2600 | Order Now |
DISTI #
71228295
|
RS | Busbar,3 Phase+1pole,25sqmm, PIN Type,57 Lugs, UL/cUL listed | Altech Corp 3P25U3S/57 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$112.7100 / $122.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.1900 / $128.3100 | Buy Now |
DISTI #
10101478
|
TestEquity LLC | Altech 3P25U3S/57 Busbar, 3 Phase, 1 Pole, 25sqmm, Pin Type, 57 Lugs, UL/cUL Listed | 0 |
|
$150.1300 | Buy Now |