Part Details for 3PCV-26-006 by TE Connectivity
Overview of 3PCV-26-006 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3PCV-26-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3592
|
Newark | 3Pcv-26-006 |Buchanan Te Connectivity 3PCV-26-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3080 |
|
$13.2400 / $18.7900 | Buy Now |
DISTI #
3PCV-26-006-ND
|
DigiKey | CONN BARRIER STRIP 26CIRC 0.25" Min Qty: 4760 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4055 | Buy Now |
DISTI #
V36:1790_11787646
|
Arrow Electronics | Conn Barrier Strip 26 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2331 | Americas - 4520 |
|
$10.2410 / $10.4960 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 26 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package RoHS: Compliant |
3270 In Stock |
|
$11.5400 / $15.6800 | Buy Now |
DISTI #
73595036
|
Verical | Conn Barrier Strip 26 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 4520 |
|
$10.2410 / $10.4960 | Buy Now |
DISTI #
69148342
|
Verical | Conn Barrier Strip 26 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package Min Qty: 6 Package Multiple: 1 | Americas - 3080 |
|
$10.8000 / $11.4300 | Buy Now |
DISTI #
65009346
|
Verical | Conn Barrier Strip 26 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package Min Qty: 5 Package Multiple: 5 | Americas - 190 |
|
$14.4121 / $20.2062 | Buy Now |
DISTI #
TE Connectivity 3PCV-26-006
|
PEI Genesis | Barrier Strip Terminal Block | 3402 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 3080 |
|
$11.6413 / $12.3262 | Buy Now | |
|
Master Electronics | Conn Barrier Strip 26 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package RoHS: Compliant |
3270 In Stock |
|
$11.5400 / $15.6800 | Buy Now |
Part Details for 3PCV-26-006
3PCV-26-006 CAD Models
3PCV-26-006 Part Data Attributes:
|
3PCV-26-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3PCV-26-006
TE Connectivity
10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 26 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 3PCV-26-006
This table gives cross-reference parts and alternative options found for 3PCV-26-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3PCV-26-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3PCV-26-006 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 3PCV-26-006 vs 3PCV-26-006 |