Part Details for 3PS-187-2-BK-S by Brady Worldwide Inc
Overview of 3PS-187-2-BK-S by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PS-187-2-BK-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6186
|
Newark | 3Ps-187-2-Bk-S/Roll Of 500 Each |Brady 3PS-187-2-BK-S Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$442.9900 | Buy Now |
DISTI #
2267-3PS-187-2-BK-S-ND
|
DigiKey | SLEEVE, 0.187 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$503.3400 | Buy Now |
DISTI #
71857423
|
RS | Polyolefin Heat Shrink Marking Sleeves, 0.187"Dia x 2"W x 500, Black | Brady 3PS-187-2-BK-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$442.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$338.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$425.4500 / $442.9900 | Buy Now |
DISTI #
207IE3187
|
Techni-Tool, Inc. | Brady 3PS-187-2-BK-S Labels, PermaSleeve, Heat-Shrink, 3in Core, Double-Sided, Black, 0.187in x 2in | 0 |
|
$442.9900 | Buy Now |
DISTI #
207IE3187
|
TestEquity LLC | Brady 3PS-187-2-BK-S Labels, PermaSleeve, Heat-Shrink, 3in Core, Double-Sided, Black, 0.187in x 2in | 0 |
|
$442.9900 | Buy Now |