Part Details for 3PS-375-2-WT-2 by Brady Worldwide Inc
Overview of 3PS-375-2-WT-2 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PS-375-2-WT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T1921
|
Newark | 3Ps-375-2-Wt-2/Roll Of 2000 Each |Brady 3PS-375-2-WT-2 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 7 |
|
$1,389.0000 | Buy Now |
DISTI #
2267-3PS-375-2-WT-2-ND
|
DigiKey | SLEEVE, 0.375 IN DIA X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,473.0300 | Buy Now |
DISTI #
71093492
|
RS | 3" Core Double Sided PermaSleeve Polyolefin Wire Marking Sleeves | Brady 3PS-375-2-WT-2 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 0 |
|
$1,389.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,061.0500 | Buy Now |
|
Onlinecomponents.com | BRADY IP® Series PermaSleeve® Heat Shrink Tubing: Polyolefin, White, 0.646 in H x 1 in W RoHS: Compliant | 0 |
|
$1,334.0000 / $1,389.0000 | Buy Now |
DISTI #
10027781
|
Techni-Tool, Inc. | Brady 3PS-375-2-WT-2 Wire Marker Sleeve, Color White, Plastic | 0 |
|
$1,389.0000 | Buy Now |
DISTI #
10027781
|
TestEquity LLC | Brady 3PS-375-2-WT-2 Wire Marker Sleeve, Color White, Plastic | 0 |
|
$1,389.0000 | Buy Now |