Part Details for 3RA23188XB302AK6 by Siemens
Overview of 3RA23188XB302AK6 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA23188XB302AK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA23188XB302AK6-ND
|
DigiKey | CONTACTOR REV S00 16A 120VAC SPR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$314.5300 | Buy Now |
DISTI #
982-3RA23188XB302AK6
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR REV S00 16A 120VAC SPRG RoHS: Compliant | 0 |
|
$305.1000 / $314.5300 | Order Now |
DISTI #
71138429
|
RS | CONTACTOR REV S00 16A 120VAC SPRG | Siemens 3RA23188XB302AK6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$297.5700 / $330.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$425.6500 / $450.5200 | Buy Now |