Part Details for 3RCC-1R8M-00 by FASTRON GmBH
Overview of 3RCC-1R8M-00 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RCC-1R8M-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-3RCC-1R8M
|
Mouser Electronics | RF Inductors - Leaded 1.8uH 20% TOL Rod Core Choke RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Rod Core Choke - 1.8μH ±20% - DCR: : 0.008 - Isat: 10.0A - Loose/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4341 / $0.9092 | Buy Now |
|
NAC | Rod Core Choke - Attributes: Inductance Value: 1.8?H, Tolerance: 20%, DCR: 0.008?, Isat: 10.0A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4476 / $0.5300 | Buy Now |
Part Details for 3RCC-1R8M-00
3RCC-1R8M-00 CAD Models
3RCC-1R8M-00 Part Data Attributes:
|
3RCC-1R8M-00
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
3RCC-1R8M-00
FASTRON GmBH
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.67 mm | |
Lead Length | 5 mm | |
Lead Spacing | 8.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.6 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |