Part Details for 3RF2255-1AC45 by Siemens
Overview of 3RF2255-1AC45 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2255-1AC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70267778
|
RS | SS RELAY,55A,48-600V,3P,4-30VDC, ZP, SCREW | Siemens 3RF2255-1AC45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$448.9200 / $498.8000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$363.1000 / $384.3100 | Buy Now | |
DISTI #
77367324
|
Verical | RELIABLE SOLID-STATE SWITCHING DEVICES FOR FREQUENT SWITCHING OF RESISTIVE OR MOTOR LOADS Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$221.9041 / $250.9565 | Buy Now |
DISTI #
3RF2255-1AC45
|
TME | Relay: solid state, 55A, Uswitch: 48÷600VAC, 3-phase, Series: 3RF22 Min Qty: 1 | 5 |
|
$166.9000 / $193.0500 | Buy Now |
DISTI #
3455122
|
Farnell | SOLID STATE RELAYS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$219.0999 | Buy Now |
Part Details for 3RF2255-1AC45
3RF2255-1AC45 CAD Models
3RF2255-1AC45 Part Data Attributes:
|
3RF2255-1AC45
Siemens
Buy Now
|
Compare Parts:
3RF2255-1AC45
Siemens
|
Samacsys Manufacturer | SIEMENS |