Part Details for 3RF2430-1AB35 by Siemens
Overview of 3RF2430-1AB35 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2430-1AB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123933
|
RS | SOLID-STATE CONTACTOR 3-PHASE 3RF2 | Siemens 3RF2430-1AB35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$402.7000 / $447.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$324.7200 / $349.8400 | Buy Now | |
DISTI #
3RF2430-1AB35
|
TME | Relay: solid state, 30A, Uswitch: 48÷600VAC, 3-phase, Series: 3RF24 Min Qty: 1 | 0 |
|
$153.0000 / $178.1200 | RFQ |