Part Details for 3RG4012-0GB00-PF (ALTERNATE: 552591) by PEPPERL+FUCHS GmbH
Overview of 3RG4012-0GB00-PF (ALTERNATE: 552591) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RG4012-0GB00-PF (ALTERNATE: 552591)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70347284
|
RS | ProXimity Sensor, M12 Inductive, 2mm Range, 15-34VDC, 2m, PUR, 552591 | Pepperl+Fuchs Factory Automation 3RG4012-0GB00-PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.4900 / $144.1000 | RFQ |