Part Details for 3RL110M-6 by YAGEO Corporation
Overview of 3RL110M-6 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RL110M-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3RL110M-6TR-ND
|
DigiKey | GDT SMD 3R-6 110V20% 5KA Min Qty: 600 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5797 | Buy Now |
DISTI #
3RL110M-6
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 110VDC 5kA 3-Pin Surface Mount Bulk - Tape and Reel (Alt: 3RL110M-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-3RL110M-6
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 110V 3 Electrode SMD RoHS: Compliant | 0 |
|
$0.4590 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 26 Weeks | 0 |
|
$0.4160 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 110V ±20% SMT | 0 |
|
$0.6493 / $0.7467 | RFQ |