Part Details for 3RM090M-6 by YAGEO Corporation
Overview of 3RM090M-6 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3RM090M-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3725
|
Newark | Gas Discharge Tube, 90V, 10Ka Rohs Compliant: Yes |Yageo 3RM090M-6 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$1.1300 / $1.6500 | Buy Now |
DISTI #
13-3RM090M-6TR-ND
|
DigiKey | GDT SMD 3R-6 90V20% 10KA Min Qty: 600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8202 | Buy Now |
DISTI #
3RM090M-6
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 90VDC 10kA 3-Pin Surface Mount Bulk - Tape and Reel (Alt: 3RM090M-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-3RM090M-6
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 90V 3 Electrode SMD RoHS: Compliant | 0 |
|
$0.6610 / $1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 | 0 |
|
$0.6070 | Buy Now |
DISTI #
3RM090M-6
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 90VDC 10kA 3-Pin Surface Mount Bulk - Tape and Reel (Alt: 3RM090M-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
3770770
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 90V, 10KA RoHS: Compliant Min Qty: 10 Container: Cut Tape | 150 |
|
$0.6867 / $1.5556 | Buy Now |
DISTI #
3770770RL
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 90V, 10KA RoHS: Compliant Min Qty: 100 Container: Reel | 150 |
|
$0.6867 / $1.0593 | Buy Now |
DISTI #
3770770
|
Farnell | GAS DISCHARGE TUBE, 90V, 10KA RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 150 |
|
$0.6236 / $1.1582 | Buy Now |
DISTI #
3770770RL
|
Farnell | GAS DISCHARGE TUBE, 90V, 10KA RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 1 Days Container: Reel | 150 |
|
$0.6236 / $0.9637 | Buy Now |
Part Details for 3RM090M-6
3RM090M-6 CAD Models
3RM090M-6 Part Data Attributes:
|
3RM090M-6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
3RM090M-6
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | YAGEO | |
JESD-30 Code | O-XXSS-N3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | UNSPECIFIED | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 3RM090M-6
This table gives cross-reference parts and alternative options found for 3RM090M-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3RM090M-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3RM090M-8 | Surge Protection Circuit, | YAGEO Corporation | 3RM090M-6 vs 3RM090M-8 |