Part Details for 3RM230L-8/B by YAGEO Corporation
Overview of 3RM230L-8/B by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RM230L-8/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2962
|
Newark | Gdt, 230V, 10A, 3 Terminal Th Rohs Compliant: Yes |Yageo 3RM230L-8/B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8050 / $1.0600 | Buy Now |
DISTI #
13-3RM230L-8/B-ND
|
DigiKey | GDT 230V 10KA 3 POLE TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
180 In Stock |
|
$0.6769 / $1.7100 | Buy Now |
DISTI #
3RM230L-8/B
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 230VDC 10kA 3-Pin Radial Leaded Bulk - Boxed Product (Development Kits) (Alt: 3RM230L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
603-3RM230L-8/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 230V 3Electrode Leaded RoHS: Compliant | 225 |
|
$0.8130 / $1.6300 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - Gas Discharge Tube 230 V 10000A (10kA) 20% 3 Pole Through Hol RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.6410 | Buy Now |
DISTI #
3RM230L-8/B
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 230VDC 10kA 3-Pin Radial Leaded Bulk - Boxed Product (Development Kits) (Alt: 3RM230L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
4071919
|
Farnell | GDT, 230V, 10A, 3 TERMINAL TH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$0.7305 / $2.0082 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 230V ±20% THT | 0 |
|
$0.9886 / $1.1369 | RFQ |