Part Details for 3RM250L-6/B by YAGEO Corporation
Overview of 3RM250L-6/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RM250L-6/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3RM250L-6/B-ND
|
DigiKey | GDT LEADED 3R-6 250V20% 10KA B Min Qty: 500 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0235 | Buy Now |
DISTI #
3RM250L-6/B
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 250VDC 10kA 3-Pin Radial Leaded Bulk - Boxed Product (Development Kits) (Alt: 3RM250L-6/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
603-3RM250L-6/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 250V 3Electrode Leaded RoHS: Compliant | 0 |
|
$0.8350 / $2.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7570 | Buy Now |
DISTI #
3RM250L-6/B
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 250VDC 10kA 3-Pin Radial Leaded Bulk - Boxed Product (Development Kits) (Alt: 3RM250L-6/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 250V ±20% THT | 0 |
|
$1.1696 / $1.2866 | RFQ |