Part Details for 3RN2023-1DW30 by Siemens
Overview of 3RN2023-1DW30 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RN2023-1DW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RN2023-1DW30
|
TME | Module: temperature monitoring relay, temperature, 24÷240VAC Min Qty: 1 | 0 |
|
$230.4900 / $263.4200 | RFQ |
DISTI #
3483624
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$270.2296 | Buy Now |
DISTI #
3483624
|
Farnell | MOTOR PROTECTION RELAY, 1NO / 1CO, 3A RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$279.6948 | Buy Now |
Part Details for 3RN2023-1DW30
3RN2023-1DW30 CAD Models
3RN2023-1DW30 Part Data Attributes:
|
3RN2023-1DW30
Siemens
Buy Now
|
Compare Parts:
3RN2023-1DW30
Siemens
|
Samacsys Manufacturer | SIEMENS |