Part Details for 3RP1525-1BP30 by TE Connectivity
Overview of 3RP1525-1BP30 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3RP1525-1BP30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000267548
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for 3RP1525-1BP30
3RP1525-1BP30 CAD Models
3RP1525-1BP30 Part Data Attributes
|
3RP1525-1BP30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3RP1525-1BP30
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000mW (COIL), 0.05-1s, DIN-RAIL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL POWER(AC): 6000 MW; OTHER TIMING RANGES ALSO AVAILABLE | |
Adjustable Time Delay-Max | 1 s | |
Adjustable Time Delay-Min | 0.05 s | |
Body Breadth | 22.5 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 91 mm | |
Coil Current(AC)-Max | 0.25 A | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 289.16 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 91mm X 22.5mm X 82mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SCREW |