Part Details for 3RT1054-6AF36 by Siemens
Overview of 3RT1054-6AF36 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT1054-6AF36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70239777
|
RS | Sirius 3Rt 3 Pole Contactor, 115 A, 55 Kw, 110 - 127 V Ac/Dc Coil | Siemens 3RT1054-6AF36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 16 |
|
$665.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$786.2900 / $827.6700 | Buy Now | |
DISTI #
3RT1054-6AF36
|
Standard Electric Supply | Siemens 3RT1054-6AF36 SIRIUS IEC Contactor. SIRIUS Contactor, Standard, 110 to 127 VAC/VDC Coil, 115 A Maximum Load Current, 5.8/300 VA, 5.2/360 W Coil, 3 Pole, 50/60 Hz Frequency, 55 kW Wattage, 2NO-2NC Contact Configuration, 4 Auxiliary Contacts, Power Factor: 0.8/0.9, S6 Size, Busbar Terminal, IP00/IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, Threaded Mounting, 172 mm H x 120 mm W x 170 mm D Dimensions. Additional Description: SIEM-3RT1054-6AF36 CONTACTOR S6 115A 110-127VUC 3P BAR V , 3 P,BAR COIL. Catalog Description: Contactor,IEC,Sirius,Standard 3 Pole,Non-Reversing 110 - 127 AC/DC Coil Frame Size S6,115A Panel Mount 2 NO ( & ) 2 NC Auxiliaries No Suppression Lugs (Not Included) Terminals UL File E31519 in Vol.11 Sec. 5. Min Qty: 1 Package Multiple: 1 | 3 |
|
$513.0700 | Buy Now |