-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20171BB41-ND
|
DigiKey | CONTACTOR S00 12A 24VDC 1NO SCRW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$89.2819 / $114.7900 | Buy Now |
DISTI #
982-3RT20171BB41
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 12A 24VDC 1NO SCRW RoHS: Compliant | 41 |
|
$95.6500 / $114.7900 | Buy Now |
DISTI #
70239822
|
RS | Power Contactor, AC-3, 12 A, 400V, 1NO, 24VDC, 3 Pole, Size S00, Screw Terminal | Siemens 3RT20171BB41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 117 |
|
$92.2900 / $115.3600 | Buy Now |
|
Onlinecomponents.com | Contactor 24VDC 3PST-NO/SPST-NO DIN Rail |
26 In Stock |
|
$138.7500 / $153.7400 | Buy Now |
DISTI #
3529468
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$115.2371 | Buy Now |
DISTI #
3529468
|
Farnell | CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$50.7533 / $52.8633 | Buy Now |
|
Master Electronics | Contactor 24VDC 3PST-NO/SPST-NO DIN Rail |
26 In Stock |
|
$138.7500 / $153.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy