-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1453
|
Newark | Contactor, 3Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20171BB42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5000 / $119.3800 | Buy Now |
DISTI #
3473-3RT20171BB42-ND
|
DigiKey | CONTACTOR S00 12A 24VDC 1NC SCRW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$89.2819 / $114.7900 | Buy Now |
DISTI #
982-3RT20171BB42
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 12A 24VDC 1NC SCRW RoHS: Compliant | 13 |
|
$95.6500 / $114.5500 | Buy Now |
DISTI #
70239823
|
RS | Contactor S00 12A 24Vdc 1Nc Screw | Siemens 3RT20171BB42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 39 |
|
$91.8300 / $114.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$138.7500 / $153.7400 | Buy Now | |
DISTI #
3529466
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$93.8716 / $114.0715 | Buy Now |
DISTI #
3529466
|
Farnell | CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$50.7721 / $52.8829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy