Part Details for 3RT20171FB41 by Siemens
Overview of 3RT20171FB41 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20171FB41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20171FB41-ND
|
DigiKey | CONTACTOR S00 12A 24VDC 1NO SCRW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$130.1800 | Buy Now |
DISTI #
982-3RT20171FB41
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 12A 24VDC 1NO SCRW RoHS: Compliant | 0 |
|
$124.6900 / $130.1800 | Order Now |
DISTI #
71273105
|
RS | CONTACTOR S00 12A 24VDC 1NO SCRW | Siemens 3RT20171FB41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 1 |
|
$106.2300 / $132.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.5000 / $174.5400 | Buy Now |