Part Details for 3RT20241KB401AA0 by Siemens
Overview of 3RT20241KB401AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20241KB401AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20241KB401AA0-ND
|
DigiKey | CONTACTOR S0 12A 24VDC 1NO/1NC V Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$216.8800 | Buy Now |
DISTI #
982-3RT20241KB401AA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 12A 24VDC 1NO/1NC VERT VAR RoHS: Compliant | 0 |
|
$205.4600 / $215.3600 | Order Now |
DISTI #
71273374
|
RS | CONTACTOR S0 12A 24VDC 1NO/1NC VERT VAR | Siemens 3RT20241KB401AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.5000 / $216.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.2600 / $296.5500 | Buy Now |