Part Details for 3RT20242AN24 by Siemens
Overview of 3RT20242AN24 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20242AN24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20242AN24-ND
|
DigiKey | CONTACTOR S0 12A 220VAC 2NO/2NC Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$140.0300 | Buy Now |
DISTI #
982-3RT20242AN24
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 12A 220VAC 2NO/2NC SPRG | 0 |
|
$105.6800 / $126.8100 | Order Now |
DISTI #
71273384
|
RS | CONTACTOR S0 12A 220VAC 2NO/2NC SPRG | Siemens 3RT20242AN24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.9700 / $126.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.3600 / $169.6700 | Buy Now |