Part Details for 3RT20262KB40 by Siemens
Overview of 3RT20262KB40 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20262KB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20262KB40-ND
|
DigiKey | CONTACTOR S0 25A 24VDC 1NO/1NC S Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$258.4000 | Buy Now |
DISTI #
982-3RT20262KB40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 25A 24VDC 1NO/1NC SPRG RoHS: Compliant | 0 |
|
$248.1900 / $258.4000 | Order Now |
DISTI #
71126464
|
RS | CONTACTOR S0 25A 24VDC 1NO/1NC SPRG | Siemens 3RT20262KB40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$279.8700 / $289.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$350.8800 / $371.3800 | Buy Now |