Part Details for 3RW3013-1BB04 by Siemens
Overview of 3RW3013-1BB04 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW3013-1BB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369649
|
Verical | 3RW3013-1BB04 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$271.3188 | Buy Now |
DISTI #
3RW3013-1BB04
|
TME | Module: soft-start, Usup: 200÷480VAC, Series: S00, 1.5kW, 3.6A Min Qty: 1 | 2 |
|
$190.8500 | Buy Now |