Part Details for 3RW30132BB04 by Siemens
Overview of 3RW30132BB04 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW30132BB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71129517
|
RS | Soft Starter, S00, 3A, 24VAC/DC Ctrl, IP20, 200 to 480 VAC Op, 3RW40 Series | Siemens 3RW30132BB04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$585.8300 / $650.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$473.8200 / $501.5100 | Buy Now |