Part Details for 3RW3037-1BB14 by Siemens
Overview of 3RW3037-1BB14 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW3037-1BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5003
|
Newark | Soft Starter, 3Rw Series, Three Phase, 63 A, 200 V To 480 V, 30 Kw At 400 V, Screw |Siemens 3RW3037-1BB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$775.2800 / $889.7500 | Buy Now |
DISTI #
3RW3037-1BB14
|
TME | Module: soft-start, Usup: 200÷480VAC, Series: S2, 30kW, 0÷20/0÷20s Min Qty: 1 | 0 |
|
$728.4800 | RFQ |