Part Details for 3SB2000-0AE01 by Siemens
Overview of 3SB2000-0AE01 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SB2000-0AE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7900 / $35.4200 | Buy Now |
DISTI #
3SB2000-0AE01
|
TME | Switch: push-button, 16mm, Stabl.pos: 1, green, 3SB2000 Min Qty: 1 | 9 |
|
$6.5200 / $7.4300 | Buy Now |
DISTI #
81P6583
|
Bürklin Elektronik | Pushbutton, unlit, groping, waistband round, green, mounting Ø 16 mm, 3SB2000-0AE01 Min Qty: 1 | 1 |
|
$9.3885 | Buy Now |