Part Details for 3SBC5131K5 by TE Connectivity
Overview of 3SBC5131K5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBC5131K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8283
|
Newark | 3Sbc5131K5 = Relay |Cii Te Connectivity 3SBC5131K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$204.1000 | Buy Now |
DISTI #
71711200
|
RS | TE, A&D High Performance Group, Relay, 3SBC5131K5 = RELAY | TE Connectivity 3SBC5131K5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$199.2200 / $226.4000 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT Flange Military Relay |
2 Partner Stock |
|
$471.8900 / $496.7300 | Buy Now |
DISTI #
16801532
|
Verical | Signal Relay 26.5VDC 2A DPDT Chassis RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$191.1000 / $194.7200 | Buy Now |
DISTI #
1-1617074-3
|
TTI | Low Signal Relays - PCB 3SBC5131K5 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$266.9400 | Buy Now |
DISTI #
TE Connectivity 3SBC5131K5
|
PEI Genesis | Power/Signal Relay 2 Form C | 2 |
|
Buy Now | |
DISTI #
000000000003352728
|
Sager | Low Signal Relays - PCB RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT Flange Military Relay |
2 Partner Stock |
|
$471.8900 / $496.7300 | Buy Now |
Part Details for 3SBC5131K5
3SBC5131K5 CAD Models
3SBC5131K5 Part Data Attributes:
|
3SBC5131K5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC5131K5
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 3SBC5131K5
This table gives cross-reference parts and alternative options found for 3SBC5131K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SBC5131K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1617072-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC5131K5 vs 4-1617072-5 |
1617354-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC5131K5 vs 1617354-3 |
1617074-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3SBC5131K5 vs 1617074-3 |
1-1617073-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3SBC5131K5 vs 1-1617073-4 |
5-1617072-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC5131K5 vs 5-1617072-1 |
M39016/13-066L | Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | 3SBC5131K5 vs M39016/13-066L |
3SBC5004K5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3SBC5131K5 vs 3SBC5004K5 |
3SBC2093A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC5131K5 vs 3SBC2093A2 |
3SBC1512A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC5131K5 vs 3SBC1512A2 |
3SBC1527A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC5131K5 vs 3SBC1527A2 |