Part Details for 3SBH1142A2 by TE Connectivity
Overview of 3SBH1142A2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3SBH1142A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6853
|
Newark | 3Sbh1142A2 = M39016/14-002L |Cii Te Connectivity 3SBH1142A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$702.6000 / $785.0000 | Buy Now |
DISTI #
99X1759
|
Newark | 3Sbh1142A2 = M39016/14-002L |Cii Te Connectivity 3SBH1142A2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$659.1100 / $696.7700 | Buy Now |
DISTI #
2266-3SBH1142A2-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 1 Lead time: 34 Weeks Container: Tray MARKETPLACE PRODUCT |
151 In Stock |
|
$746.5900 / $761.2300 | Buy Now |
DISTI #
3SBH1142A2-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$641.9220 | Buy Now |
DISTI #
655-3SBH1142A2
|
Mouser Electronics | Low Signal Relays - PCB 4FormC 4PDT 26.5VDC RoHS: Not Compliant | 0 |
|
$641.9300 | Order Now |
DISTI #
71711203
|
RS | TE, A&D High Performance Group, Relay, 3SBH1142A2 = M39016/14-002L | TE Connectivity 3SBH1142A2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$783.3500 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.49x15.49x8.13)mm THT Military Relay |
151 Partner Stock |
|
$648.2700 / $686.1500 | Buy Now |
DISTI #
16499018
|
Verical | Signal Relay 26.5VDC 2A 4PDT( (15.49mm 15.49mm 8.13mm)) THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 151 |
|
$700.0900 / $713.8200 | Buy Now |
DISTI #
TE Connectivity 3SBH1142A2
|
PEI Genesis | Power/Signal Relay 4 Form C | 151 |
|
Buy Now | |
DISTI #
000000000003352734
|
Sager | Low Signal Relays - PCB 4FormC 4PDT 26.5VDC Min Qty: 1 | 0 |
|
$627.7200 / $672.5600 | Buy Now |
Part Details for 3SBH1142A2
3SBH1142A2 CAD Models
3SBH1142A2 Part Data Attributes
|
3SBH1142A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBH1142A2
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.49 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 975 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm x 15.49mm x 8.13mm | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |