Part Details for 3SE5232-0HF10 by Siemens
Overview of 3SE5232-0HF10 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 3SE5232-0HF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SE5232-0HF10
|
TME | Limit switch, lever R 17mm, plastic roller Ø13mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$26.1700 / $30.0400 | RFQ |