Part Details for 3SGC-S by Bivar Inc
Overview of 3SGC-S by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SGC-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8359
|
Newark | Led, Through Hole, 3Mm, Super Green, 568Nm, 50Mcd, Water Clear Lens, 30 Deg Viewing Angle/Bag |Bivar 3SGC-S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.1460 | Buy Now |
DISTI #
749-3SGC-S
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Super Green 568 nm RoHS: Compliant | 431 |
|
$0.1270 / $0.4700 | Buy Now |
DISTI #
70529151
|
RS | LED Thru-Hole 3mm Super Green 568nm 50mcd Water Clear Lens 30 Deg Viewing Angle | Bivar Inc. 3SGC-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1230 / $0.1260 | RFQ |
|
Future Electronics | 3SGC Series Green 3.1 x 4.5 mm 50 mcd Clear 30° 2.8 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1280 / $0.1500 | Buy Now |