Part Details for 3SK297ZP-TL by Hitachi Ltd
Overview of 3SK297ZP-TL by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SK297ZP-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT23-4 | 2571 |
|
RFQ |
Part Details for 3SK297ZP-TL
3SK297ZP-TL CAD Models
3SK297ZP-TL Part Data Attributes
|
3SK297ZP-TL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
3SK297ZP-TL
Hitachi Ltd
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, MPAK-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | MPAK-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.025 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.04 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 12 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 3SK297ZP-TL
This table gives cross-reference parts and alternative options found for 3SK297ZP-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SK297ZP-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SK297ZP-TL | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, MPAK-4 | Renesas Electronics Corporation | 3SK297ZP-TL vs 3SK297ZP-TL |
3SK297ZP-TL-E | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, LEAD FREE, SC-61AA, MPAK-4 | Renesas Electronics Corporation | 3SK297ZP-TL vs 3SK297ZP-TL-E |