Part Details for 3SMAJ5940B-TP by Micro Commercial Components
Overview of 3SMAJ5940B-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3SMAJ5940B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-3SMAJ5940B-TPCT-ND
|
DigiKey | DIODE ZENER 43V 3W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5134 In Stock |
|
$0.0630 / $0.4700 | Buy Now |
DISTI #
833-3SMAJ5940B-TP
|
Mouser Electronics | Zener Diodes 3W 43V RoHS: Compliant | 8031 |
|
$0.0960 / $0.4000 | Buy Now |
DISTI #
V36:1790_06829297
|
Arrow Electronics | Diode Zener Single 43V 5% 3000mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Date Code: 2335 | Americas - 97500 |
|
$0.0630 / $0.0848 | Buy Now |
DISTI #
V72:2272_06829297
|
Arrow Electronics | Diode Zener Single 43V 5% 3000mW 2-Pin SMA T/R Min Qty: 1053 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2151 Container: Cut Strips | Americas - 6364 |
|
$0.0856 / $0.0950 | Buy Now |
|
Future Electronics | 3SMAJ5940B Series 3 W 43 V 200 mA Surface Mount Silicon Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 22500Reel |
|
$0.0942 / $0.0994 | Buy Now |
DISTI #
80569235
|
Verical | Diode Zener Single 43V 5% 3000mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2335 | Americas - 97500 |
|
$0.0630 / $0.0848 | Buy Now |
DISTI #
60966410
|
Verical | Diode Zener Single 43V 5% 3000mW 2-Pin SMA T/R Min Qty: 1053 Package Multiple: 1 Date Code: 2151 | Americas - 6364 |
|
$0.0856 / $0.0950 | Buy Now |
DISTI #
3SMAJ5940B-TP
|
TME | Diode: Zener, 3W, 43V, SMD, reel,tape, SMA, single diode, 1uA Min Qty: 5 | 0 |
|
$0.1320 | RFQ |
|
New Advantage Corporation | 3SMAJ5940B Series 3 W 43 V 200 RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 15000 |
|
$0.1199 / $0.1284 | Buy Now |
Part Details for 3SMAJ5940B-TP
3SMAJ5940B-TP CAD Models
3SMAJ5940B-TP Part Data Attributes
|
3SMAJ5940B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMAJ5940B-TP
Micro Commercial Components
Zener Diode, 43V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 53 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 950 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.7 mA |
Alternate Parts for 3SMAJ5940B-TP
This table gives cross-reference parts and alternative options found for 3SMAJ5940B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMAJ5940B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SMAJ5940B | Zener Diode, 43V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | 3SMAJ5940B-TP vs 3SMAJ5940B |