Part Details for 3SU10011JB200AA0 by Siemens
Overview of 3SU10011JB200AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU10011JB200AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU10011JB200AA0-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$49.1400 | Buy Now |
DISTI #
982-3SU10011JB200AA0
|
Mouser Electronics | Switch Actuators ILLUM EMERG-STOP,TWIST REL RED MH 60MM RoHS: Compliant | 0 |
|
$41.9300 / $47.7700 | Order Now |
DISTI #
70621938
|
RS | 3SU1 Illuminated EMERG-Stop, TWIST REL Red Mushroom Head 60mm | Siemens 3SU10011JB200AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$37.8400 / $49.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$59.6900 / $81.0600 | Buy Now |