Part Details for 3SU1152-0AB30-1BA0 by Siemens
Overview of 3SU1152-0AB30-1BA0 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SU1152-0AB30-1BA0
3SU1152-0AB30-1BA0 CAD Models
3SU1152-0AB30-1BA0 Part Data Attributes
|
3SU1152-0AB30-1BA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3SU1152-0AB30-1BA0
Siemens
Pushbutton Switch, SPST, Momentary, 500VDC, Screw Terminal, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 30 mm | |
Body Height | 49.7 mm | |
Body Length or Diameter | 40 mm | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Electrical Life | 10000000 Cycle(s) | |
Illumination | YELLOW LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP66; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |