Part Details for 3SU1900-0BB31-0AA0 by Siemens
Overview of 3SU1900-0BB31-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU1900-0BB31-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SU1900-0BB31-0AA0
|
TME | Warning plate, 22mm, 3SU1.5, -25÷70°C, Ømount.hole: 22mm, Ø: 75mm Min Qty: 1 | 0 |
|
$4.5300 / $5.3300 | RFQ |
DISTI #
3470002
|
Farnell | LEGENDS RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$8.0935 | Buy Now |