Part Details for 3SUGC-S by Bivar Inc
Overview of 3SUGC-S by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3SUGC-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8383
|
Newark | Led, Through Hole, 3Mm, Super Ultra Green, 570Nm, 300Mcd, Water Clear Lens, 30 Deg Viewing Angle/Bag |Bivar 3SUGC-S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 / $0.2140 | Buy Now |
DISTI #
749-3SUGC-S
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Green 574 nm RoHS: Compliant | 323 |
|
$0.1770 / $0.5600 | Buy Now |
DISTI #
70529167
|
RS | LED Thru-Hole 3mm Super Ultra Green 570nm 300mcd Water Clr Lens 30Deg View Angle | Bivar Inc. 3SUGC-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.1840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1427 | Buy Now |