Part Details for 3TX71145LC03 by Siemens
Overview of 3TX71145LC03 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TX71145LC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3TX71145LC03-ND
|
DigiKey | PREMIUM PLUG-IN RELAY, DPDT, 15A Min Qty: 1 Lead time: 17 Weeks Container: Box |
2 In Stock |
|
$40.7000 / $45.0900 | Buy Now |
DISTI #
982-3TX71145LC03
|
Mouser Electronics | General Purpose Relays PREMIUM PLUG-IN RELAY, DPDT, 15A, 24VDC | 0 |
|
$33.6200 / $43.5200 | Order Now |