Part Details for 3VA6140-8JP31-2AA0 by Siemens
Overview of 3VA6140-8JP31-2AA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 3VA6140-8JP31-2AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74383291
|
RS | BRKR 3VA61 3P 40A 150KA ETU5-LSI 100 | Siemens 3VA6140-8JP31-2AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,949.1800 / $6,262.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4,703.0200 / $4,972.9800 | Buy Now | |
DISTI #
3420715
|
Farnell | ELECTRONIC CKT BREAKER, 3P, 40A, 690V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$2,040.3090 | Buy Now |
Part Details for 3VA6140-8JP31-2AA0
3VA6140-8JP31-2AA0 CAD Models
3VA6140-8JP31-2AA0 Part Data Attributes:
|
3VA6140-8JP31-2AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VA6140-8JP31-2AA0
Siemens
Thermal Circuit Breaker, 3 Pole(s), 40A, 600VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 104.14 mm | |
Body Height | 86.36 mm | |
Body Length or Diameter | 198.12 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 150000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |