Part Details for 3VA9603-0JJ45 (ALTERNATE: 3VA9603-0QE00) by Siemens
Overview of 3VA9603-0JJ45 (ALTERNATE: 3VA9603-0QE00) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3VA9603-0JJ45 (ALTERNATE: 3VA9603-0QE00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74386197
|
RS | BRKR 3VA1/2 1250A 3P LG LUG 4W PIDO | Siemens 3VA9603-0JJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$341.2900 | RFQ |