Part Details for 3VB1 by TE Connectivity
Overview of 3VB1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3VB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8295
|
Newark | 3Vb1=F7124 S0 |Corcom Te Connectivity 3VB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$19.7900 / $24.3700 | Buy Now |
DISTI #
71Y7344
|
Newark | Power Line Filter, Emi/Rfi, 3A, 700Ua, Current Rating:3A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:1.76Mh, Capacitance:12000Pf, Leakage Current Max:700Μa, Product Range:B Series, Rohs Compliant: Yes |Corcom Te Connectivity 3VB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 / $17.0100 | Buy Now |
DISTI #
CCM1302-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
85 In Stock |
|
$10.4661 / $16.3300 | Buy Now |
DISTI #
6609021-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-5) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$9.7822 / $11.7718 | Buy Now |
DISTI #
592-3VB1
|
Mouser Electronics | Power Line Filters 3A 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 0 |
|
$10.4600 / $15.4400 | Order Now |
DISTI #
COR3VB1
|
Heilind Electronics | 6609021-5 3VB1=F7124 S0 | Americas - 38 in Stock |
|
$12.1563 / $13.1588 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
56 In Stock |
|
$7.9400 / $12.3100 | Buy Now |
|
Quest Components | 120V, 50/60HZ, SINGLE PHASE EMI FILTER | 1 |
|
$10.6200 | Buy Now |
DISTI #
6609021-5
|
TTI | Power Line Filters 3VB1 RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.4300 | Buy Now |
DISTI #
6609021-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-5) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$9.7822 / $11.7718 | Buy Now |
Part Details for 3VB1
3VB1 CAD Models
3VB1 Part Data Attributes
|
3VB1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3VB1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 19.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 66.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |