Part Details for 3VL1125-1KM30-0AA0 by Siemens
Overview of 3VL1125-1KM30-0AA0 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 3VL1125-1KM30-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72730307
|
RS | BREAKER VL CG 25A T/M 3P 35KA W/O LUGS , 3VL1125-1KM30-0AA0 | Siemens 3VL1125-1KM30-0AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,777.3700 / $3,976.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3,077.5400 / $3,239.5200 | Buy Now |
Part Details for 3VL1125-1KM30-0AA0
3VL1125-1KM30-0AA0 CAD Models
3VL1125-1KM30-0AA0 Part Data Attributes
|
3VL1125-1KM30-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VL1125-1KM30-0AA0
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 25A, 690VAC, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 104.5 mm | |
Body Height | 157.5 mm | |
Body Length or Diameter | 106.5 mm | |
Circuit Protection Type | THERMAL MAGNETIC | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 4000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CSA; EAC; UL | |
Surface Mount | NO |