Part Details for 3VSK1 by TE Connectivity
Overview of 3VSK1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3VSK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1823-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0125 / $32.5800 | Buy Now |
DISTI #
6609036-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609036-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$24.5558 / $29.5502 | Buy Now |
DISTI #
592-3VSK1
|
Mouser Electronics | Power Line Filters 3A 1/4" QUIK CONN FLANGE MOUNT RoHS: Compliant | 0 |
|
$26.2700 / $32.3700 | Order Now |
DISTI #
COR3VSK1
|
Heilind Electronics | 6609036-1 3VSK1=F7234 S0 | Americas - 0 in Stock |
|
$29.1406 / $33.0318 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
18 In Stock |
|
$25.2500 / $33.5900 | Buy Now |
|
Quest Components | FILTER POWER LINE RFI .250 3A | 2 |
|
$24.6578 | Buy Now |
DISTI #
6609036-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609036-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$24.5558 / $29.5502 | Buy Now |
DISTI #
6609036-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609036-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$24.5558 / $29.5502 | Buy Now |
DISTI #
000000000000268286
|
Sager | Power Line Filters 3A 1/4 QUIK CONN FLANGE MOUNT Min Qty: 48 | 0 |
|
$23.3100 / $27.6100 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
18 In Stock |
|
$25.2500 / $33.5900 | Buy Now |
Part Details for 3VSK1
3VSK1 CAD Models
3VSK1 Part Data Attributes
|
3VSK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3VSK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CUL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.4 mA | |
Length | 74.63 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |