Part Details for 3W022 by NTE Electronics Inc
Overview of 3W022 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 3W022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-3W022-ND
|
DigiKey | RES 22 OHM 5% 3W AXIAL Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
516 In Stock |
|
$0.2980 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 22 Ohm 5% 3W ±200ppm/°C Conformal AXL |
4000 In Stock |
|
$0.8660 / $1.3300 | Buy Now |
|
Master Electronics | Res Metal Film 22 Ohm 5% 3W ±200ppm/°C Conformal AXL |
4000 In Stock |
|
$0.8660 / $1.3300 | Buy Now |
Part Details for 3W022
3W022 CAD Models
3W022 Part Data Attributes
|
3W022
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3W022
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 750V, 5% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.83 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 9 mm | |
Package Length | 24.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 750 V |