Part Details for 3Z1UM by Altech Corporation
Overview of 3Z1UM by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3Z1UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7263
|
Newark | 3Z1Um, 1A, Circuit Breaker |Altech 3Z1UM Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.9600 / $185.7900 | Buy Now |
DISTI #
3Z1UM-ND
|
DigiKey | 3Z1UM 1A CIRCUIT BREAKER Z CHAR3 Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.9800 | Buy Now |
DISTI #
845-3Z1UM
|
Mouser Electronics | Circuit Breakers 1A Z Characteristic UL 508 3 POLE RoHS: Compliant | 0 |
|
$148.4800 / $164.9100 | Order Now |
DISTI #
70076395
|
RS | Circuit Breaker, Thermal Magnetic, 1A, 3 Pole, Z Trip, Ring Tongue, V-EA Series | Altech Corp 3Z1UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$135.2800 / $150.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$125.7500 | Buy Now |
|
Onlinecomponents.com | Z CHAR,3POLE,480Y/277VAC,UL508 RoHS: Compliant | 0 |
|
$123.5300 / $155.0000 | Buy Now |
DISTI #
10110523
|
TestEquity LLC | Altech 3Z1UM UL 508 Mini-Molded Case Circuit Breaker, Z-Trip, 3 Pole, 1A Current Rating | 0 |
|
$181.3600 | Buy Now |
Part Details for 3Z1UM
3Z1UM CAD Models
3Z1UM Part Data Attributes
|
3Z1UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3Z1UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |