Part Details for 4-1-6WPL by Bourns Inc
Overview of 4-1-6WPL by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 4-1-6WPL
4-1-6WPL CAD Models
4-1-6WPL Part Data Attributes
|
4-1-6WPL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4-1-6WPL
Bourns Inc
RF Transformer, 0.004MHz Min, 500MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1, HEIGHT DIM. INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 0.004 MHz | |
Diameter | 10.92 mm | |
Height | 6.35 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER |